- RS-artikelnummer:
- 174-6826
- Tillv. art.nr:
- 21069618GR
- Tillverkare / varumärke:
- Lenox
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 174-6818
Pris (ex. moms) Var (i ett paket med 5)
53,344 kr
(exkl. moms)
66,68 kr
(inkl. moms)
- RS-artikelnummer:
- 174-6826
- Tillv. art.nr:
- 21069618GR
- Tillverkare / varumärke:
- Lenox
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
LENOX Gold Power Arc Reciprocating Saw blade, 10 TPI
LENOX has defined performance in the reciprocating saw blade category since inventing the first bi-metal reciprocating saw blade in 1977. LENOX has used its century of cutting expertise to lead the way in reciprocating performance and is redefining performance levels in the bi-metal reciprocating category with the introduction of POWER BLAST TECHNOLOGY™.
The LENOX Gold Power Arc curved blades 10 TPI have an aggressive blade design and a precision applied Titanium coating that makes them last 2X longer than traditional straight LENOX reciprocating saw blades. The titanium coating is also designed to minimize friction and heat build-up while cutting. The patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials.
Typical applications include:
• Medium metal
• Thin metal
• Thin metal
Features and benefits
• T2™ Technology Tooth design delivers up to 2x longer life
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 10 TPI toothing for successive medium metal cutting
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 10 TPI toothing for successive medium metal cutting
Specifikationer
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Metal |
Cutting Length | 152mm |
Number of Teeth per Inch | 18 |
Number in Pack | 5 |