Senaste sökningar

    Molex Male SATA to Female SATA 150mm SATA Cable

    RS-artikelnummer:
    486-6832
    Tillv. art.nr:
    88751-1310
    Tillverkare / varumärke:
    Molex
    Molex
    Se alla SATA Cables
    Denna produkt har utgått
    RS-artikelnummer:
    486-6832
    Tillv. art.nr:
    88751-1310
    Tillverkare / varumärke:
    Molex
    COO (Country of Origin):
    CN

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    Serial ATA™ Desktop Storage Interfacing


    Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
    The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
    The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
    The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
    The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
    The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

    SATA Signal cable meets Generation 2 speed requirements


    Specifikationer

    AttributeValue
    Connector ASATA
    Connector A GenderMale
    Connector A Number of Contacts15
    Connector BSATA
    Connector B GenderFemale
    Connector B Number of Contacts15
    Length150mm
    Sheath ColourBlack/Red/Yellow
    Outer Sheath MaterialPVC
    Denna produkt har utgått