- RS-artikelnummer:
- 797-5970
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 188-3389
Pris (ex. moms) Var (i ett paket med 10)
18,784 kr
(exkl. moms)
23,48 kr
(inkl. moms)
- RS-artikelnummer:
- 797-5970
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Black Non-Woven Fine Handpad
Non-woven black hand pad with a Fine grit size, ideal for the removal of rust and corrosion from workpieces.
The Fine pad is primarily used for the removal of rust and corrosion m however is just as useful for cleaning applications on non -sensitive materials
The double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades
The double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades
Specifikationer
Attribute | Value |
---|---|
Abrasive Material | Synthetic Fibre |
Sandpaper Type | Abrasive Sheet |
Grit Size | P400 |
Grade | Fine |
Length | 230mm |
Width | 150mm |
Number of Sheets per Pack | 24 |