- RS-artikelnummer:
- 193-1458
- Tillv. art.nr:
- 4312YL070
- Tillverkare / varumärke:
- Himalayan
Denna produkt har utgått
- RS-artikelnummer:
- 193-1458
- Tillv. art.nr:
- 4312YL070
- Tillverkare / varumärke:
- Himalayan
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifikationer
Attribute | Value |
---|---|
Series | 4312 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Yellow |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Heat, Penetration, Slip |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |