ABB Single/Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 115V ac, 4 Safety
- RS-artikelnummer:
- 733-2357
- Tillv. art.nr:
- 2TLA010026R0400 RT6 115AC
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 733-2357
- Tillv. art.nr:
- 2TLA010026R0400 RT6 115AC
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
Produktdetaljer
RT6 Safety Relay Series
The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.
Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Warning
The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system
Approvals
TUV, CE, CSA
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 115V ac |
Number of Channels | 1, 2 |
Safety Contacts | 4 |
Function | Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Width | 45mm |
Series | RT6 |
Depth | 120mm |
Length | 84mm |
Performance Level | e |
- RS-artikelnummer:
- 733-2357
- Tillv. art.nr:
- 2TLA010026R0400 RT6 115AC
- Tillverkare / varumärke:
- ABB