- RS-artikelnummer:
- 447-4477
- Tillv. art.nr:
- XPSAC5121
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 447-4477
- Tillv. art.nr:
- XPSAC5121
- Tillverkare / varumärke:
- Schneider Electric
Datablad
- UL E164353
- CSA 44087
- Safety relay for monitoring EMERGENCY STOP circuits according to EN 418 / EN 60204-1
- XPSAL TO XPSAC Comparison
- Machine Guarding and Safety Range Overview
- Datasheet XPSAC5121
- Packaging Machines Application Software
- Packaging Automation
- Green Premium Ecolabel
- Catalogue Preventa XPS Universal Safety Modules
- Product Environmental Profile
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Schneider Electric | Preventa XPSAC Series | Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAC' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
Features and benefits:
- Single channel safety relay output provided with 3 N/O safety relay outputs plus1 solid-state output PLC signalling.
- Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
- 24 V DC option incorporated for each supply voltage versions.
- Slim in design, meaning it can fit nicely even in space constraint spaces.
- 22.5 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
- Local signalling in the form of LEDs to help aid in diagnostics (these provide information on the circuit status).
Protection ratings & Safety features (see datasheet for specifics) -
- Input protection type is internal, electronic.
- EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
- CSA, TUV & UL listed
- IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
- IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications
- Time delay input if needed allowing you to set up your own time function.
- Two-hand control safety circuits
- Sensing mats and edges
- Safety Curtains
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
Schneider Electric Safety Relay, 24V AC/DC Supply Voltage, 3NO Contacts - Preventa XPSAC Series - XPSAC5121
Keep close watch over critical systems with this safety relay from Schneider Electric. Thanks to its three NO contacts, it lets you shut down up to three connected devices in the event of a hazard. A maximum response time of 100ms means it cuts power in a flash when it detects a problem in your circuit. Two LEDs let you know its operating status at a glance to make monitoring a piece of cake. A supply voltage of 24V AC/DC means this is a good choice for low-power systems.
Features & Benefits
Clips onto a DIN rail for speedy installation
Captive screw clamp terminals give you a secure electrical connection
Red colour means it stands out as an emergency device for ease of identification
Mean time to failure of 210.4 years for long-lasting use
Captive screw clamp terminals give you a secure electrical connection
Red colour means it stands out as an emergency device for ease of identification
Mean time to failure of 210.4 years for long-lasting use
Applications
Assembly lines
Packaging equipment
Industrial motors
Processing machines
Packaging equipment
Industrial motors
Processing machines
How energy-efficient is this safety relay?
This relay has a low current consumption of 40mA at 24V DC and 90mA at 24V AC, so you can count on it for energy-efficient operation.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Safety Contacts | 3 |
Function | Emergency Stop |
Auxiliary Contacts | 1 |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Standards Met | CSA, UL Listed |
Width | 22.5mm |
Depth | 114mm |
Series | XPS AC |
Safety Category | 3 |
Performance Level | e |
Length | 99mm |