Schneider Electric Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 230V ac, 3
- RS-artikelnummer:
- 422-5180
- Tillv. art.nr:
- XPSAK371144
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 422-5180
- Tillv. art.nr:
- XPSAK371144
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- ID
Produktdetaljer
Schneider Electric | Preventa XPSAK Series | Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAK' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
Features and benefits:
- Provides 3 N/O safety relay outputs plus 1 N/C volt free signalling output
- Monitoring of the start button or automatic starting can be chosen.
- 24 V DC option incorporated for each supply voltage version
- Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
- Slin in design, with just 45mm of width meaning it can fit nicely even in space constraint spaces.
- 35 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
- Local signalling in the form of LEDs.
Protection ratings & Safety features (see datasheet for specifics) -
- Impressive line resistance is available, varying between 90 to 100 Ohm (Ω).
- Input protection type is internal, electronic.
- EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
- CSA, TUV & UL listed
- IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
- IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications.
- Monitoring type 4 Safety light curtains with semi-conductor outputs according to EN61496-1.
- Time delay input if needed allowing you to set up your own time function.
- Two-hand control safety circuits
- Sensing mats and edges
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
XPSAK371144 Preventa XPSAK Safety Relay Safety Module.
- XPSAK Safety module.
- Emergency stop, switch, sensing mat/edges or safety light curtain monitoring.
Function.
- Multiple emergency stop monitoring 2-channel wiring. Proximity sensor monitoring. Monitoring of a movable guard. Sensing mat and edges monitoring. Emergency stop with 2 NC contacts monitoring 2-channel wiring. Emergency stop monitoring 1-channel wiring. Monitoring of a movable guard associated with 2 switches and automatic start. Monitoring of electro-sensitive protection equipment (ESPE).
Features and Benefits.
- Configurable. Captive screw clamp terminals. Relay instantaneous opening, 3 NO circuit(s). 1 NC PLUS 4 Solid state outputs. 230 V ac / 24 V dc. Unlimited (manual start). 50/60 Hz. 24 V dc control circuit. 28 Ohm resistance. Minimum output current 10 MA relay output. Minimum output voltage 17 V relay output. 4 LEDs. 35 mm DIN rail. 0.4 Kg.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 230V ac |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Reset Method | Automatic & Manual |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Configurable | Yes |
Depth | 114mm |
Series | XPS AK |
Width | 45mm |
Length | 99mm |
Performance Level | e |