- RS-artikelnummer:
- 201-5728
- Tillv. art.nr:
- 2700574
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 201-5728
- Tillv. art.nr:
- 2700574
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix safety relay with voltage rating of 24V. The relay is used for two-hand control devices .It can be operated in temperature range from 40 ° to 70 °C
Low housing width of just 12.5 mm
2 enabling current paths, 1 digital signal output
Automatic activation
2 enabling current paths, 1 digital signal output
Automatic activation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Safety Switch |
Auxiliary Contacts | 0 |
- RS-artikelnummer:
- 201-5728
- Tillv. art.nr:
- 2700574
- Tillverkare / varumärke:
- Phoenix Contact