- RS-artikelnummer:
- 177-4037
- Tillv. art.nr:
- 2702095
- Tillverkare / varumärke:
- Phoenix Contact
- RS-artikelnummer:
- 177-4037
- Tillv. art.nr:
- 2702095
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Safety relay for emergency stop, safety doors, light grid, 1- or 2-channel operation, cross-circuit detection, can be retriggered, off delay/on delay 0.2 s to 60 s, 2 enabling current paths, US = 24 V DC, plug-in spring-cage terminal block
Low housing width of just 12.5mm
Single and two-channel control
2 enabling current paths, 1 digital signal output
Manually monitored and automatic activation in a single device
Single and two-channel control
2 enabling current paths, 1 digital signal output
Manually monitored and automatic activation in a single device
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 2 |
Function | Emergency Stop |
Reset Method | Manual |
Safety Category ISO 13849-1 | 1 |
PL ISO 13849-1 | c |
SIL IEC 61508 | 1 |
Width | 12.5mm |
Series | PSR-MC70 |
Depth | 114.5mm |
Performance Level | c |
Length | 117mm |