- RS-artikelnummer:
- 177-4033
- Tillv. art.nr:
- 2702192
- Tillverkare / varumärke:
- Phoenix Contact
2 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 563,06 kr
(exkl. moms)
1 953,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 563,06 kr |
- RS-artikelnummer:
- 177-4033
- Tillv. art.nr:
- 2702192
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact Safety Relay, 1 Channel, 24V DC Supply Voltage - PSR-MS21-1NO-1DO-24DC-SC - 2702192
Protect people and equipment in the event of an electrical fault with this safety relay from Phoenix Contact. The single-channel unit is built to a simple design that makes it ideal for monitoring a single function or piece of equipment. Use it for coupling digital output signals from failsafe controllers to I/O (input/output) devices such as valves to effect electrical isolation and power adaptation.
The compact unit slides easily onto a DIN rail to help you build a tidy and compact system, while screw connectors allow you quickly make secure electrical connections. Automatic activation means it'll monitor equipment and act as a safeguard, while manual reset and an emergency stop function give you easy control.
The compact unit slides easily onto a DIN rail to help you build a tidy and compact system, while screw connectors allow you quickly make secure electrical connections. Automatic activation means it'll monitor equipment and act as a safeguard, while manual reset and an emergency stop function give you easy control.
Suitable for use with failsafe controllers up to Cat.4/PL e according to ISO (International Organization for Standardization) 13849-1, SILCL (Safety Integrity Level, Claim Limit) 3 according to IEC 62061
Operating temperature range of -40°C to +60°C makes it suitable for industrial environments
Protection against polarity reversal for rated control circuit supply voltage guards against incorrect connection
Supply voltage of 24V DC makes it compatible with standardised systems
Operating temperature range of -40°C to +60°C makes it suitable for industrial environments
Protection against polarity reversal for rated control circuit supply voltage guards against incorrect connection
Supply voltage of 24V DC makes it compatible with standardised systems
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 1 |
Function | Emergency Stop |
Reset Method | Manual |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Series | PSR-MS21 |
Width | 7mm |
Depth | 102.5mm |
Length | 93mm |
Performance Level | e |
- RS-artikelnummer:
- 177-4033
- Tillv. art.nr:
- 2702192
- Tillverkare / varumärke:
- Phoenix Contact