Bernstein AG SKI Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic
- RS-artikelnummer:
- 436-5575
- Tillv. art.nr:
- SKI-A2Z M3
- Tillverkare / varumärke:
- Bernstein AG
4 I lager för avsändande samma dag
16 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
437,42 kr
(exkl. moms)
546,78 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 437,42 kr |
10 - 14 | 419,64 kr |
15 + | 401,44 kr |
- RS-artikelnummer:
- 436-5575
- Tillv. art.nr:
- SKI-A2Z M3
- Tillverkare / varumärke:
- Bernstein AG
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
SKI/SKT Safety Switch
Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65
SKI
Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.
3 output contacts max.
SKT
Dimensions: 83 x 30 x 27 mm
2 output contacts max.
2 output contacts max.
Approvals
UL, CSA and BG-approved
Interlock Switch
Specifikationer
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NC |
Actuator Included | Yes |
Safety Contacts | 2NC |
Maximum AC Voltage | 240V |
Connection Type | M20 |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP65 |
Number of Head Directions | 4 |
Series | SKI |
Length | 111.25mm |
Width | 31mm |
Maximum Current | 3A |
Depth | 30.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 436-5575
- Tillv. art.nr:
- SKI-A2Z M3
- Tillverkare / varumärke:
- Bernstein AG