Stanley Tools Retractable 205.0mm Light Duty Electricians Knife with Snap-off Blade

  • RS-artikelnummer 765-4695
  • Tillv. art.nr 10-225-23
  • Tillverkare / varumärke Stanley Tools
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): CN
Produktdetaljer

Electrician's Knife

Made using specialised manganese steel alloy; tough with a high degree of hardness. Blade hardness up to 58HRC and excellent cutting performance. Imported mahogany handle that is resistant to wear.

Warning

  • You must be over the age of 18 to purchase this product
Specifikationer
Attribute Value
Knife Type Light Duty
Blade Type Snap-off
Retractable Yes
Length of Blade Required 205.0mm
Number of Blades Supplied 1
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
69,48 kr
(exkl. moms)
86,85 kr
(inkl. moms)
Enheter
Per unit
1 +
69,48 kr
Related Products
The Stanley Pro Xtreme Retractable Knife with diecast ...
Description:
The Stanley Pro Xtreme Retractable Knife with diecast aluminium housing, internal blade holder and magnetic nose. Lightweight, strong and holds up to 15 blades or dispenses 10. With a spring loaded swivel feature that opens the knife wide enough for ...
Heavy duty plastic body with soft grip handle ...
Description:
Heavy duty plastic body with soft grip handle for comfort & control. Push button blade positioning with locking system for control & safety. Integrated blade snapper for safe blade segment removal. Supplied with 4 blades stored in the handle for ...
Introducing the excellent-quality STANLEY Folding Pocket Knife that ...
Description:
Introducing the excellent-quality STANLEY Folding Pocket Knife that has been created with professionals in mind. It's epoxy coated, all-metal body guarantees toughness and increased durability. The spring loaded blade can be locked securely once extended or closed preventing unwanted blade's ...
25mm - largest snap off blade knife available7 ...
Description:
25mm - largest snap off blade knife available7 cutting points to each bladeBarrel load cartridge with storage for 4 blades. (28 cutting points)Multi position blade positioning & knurled tightening wheel for blade clampingDie cast aluminium housing for strength & lightnessAutomatic ...