- RS-artikelnummer:
- 197-1012
- Tillverkare / varumärke:
- RS PRO
783 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
86,86 kr
(exkl. moms)
108,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 86,86 kr |
15 - 39 | 83,36 kr |
40 + | 79,86 kr |
- RS-artikelnummer:
- 197-1012
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Floor Marking Tape, Black and Yellow
Introducing the RS PRO Floor Marking Tape, ideal for use as a warning tape or marking up hazardous areas or equipment, as well as preventing accidents in warehouses, factories and healthcare environments. This type of black and yellow tape is universally recognised to indicate or identify and warn of a potential hazard and thanks to the heavy-duty design, it can be used for a wide variety of applications and environments. The tape is backed with an aggressive, pressure sensitive adhesive that is non-conductive and offers quick and strong adhesion to most surfaces and materials, ensuring optimum performance.
Features and Benefits:
- This RS PRO warning and floor marking tape is ideal for use for most environments and applications as a universal indicator and identifier of potential hazards or warnings
- It has been designed with a plasticised PVC film coating to ensure optimum durability, performance and abrasion-resistance, especially in areas with high traffic or footfall
- Additionally, it offers a non-conductive acrylic adhesive back that is pressure sensitive and has exceptional and instant adhesion qualities to most surfaces and materials
- The flexible nature of the tape also makes it easy to use on curved and irregular surfaces
- Thanks to the water-resistant and UV-resistant properties of the tape, it is suitable for indoor and outdoor applications, while maintaining a vivid colour over long periods of time for long-lasting quality
- The tape can be applied by hand or with floor applicator and is quick to install, and just as quick to remove because of the easy removal properties
- Ideal for marking applications in light traffic areas
Applications:
Lane marking tape, also known as floor marking or warning tape, typically consists of bright, highly visible and universally identifiable colours that can signify different messages in a quick and easy visual way which is ideal for environments like hospitals, factories, warehouses and much more. Generally, these types of tapes will offer features like being ultra-durable, abrasion-resistant and super-adhesive to ensure that it can be used in many different types of areas and on different surface materials, ensuring it does not easily peel off or gets removed in high traffic environments. Lane marking tape is commonly used for:
- Floor marking a walkway
- Marking equipment pinch points
- Temporary floor marking around spills
- Safety markings
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Black/Yellow |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 3.5 N/cm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |
Adhesive Material | Acrylic |