- RS-artikelnummer:
- 740-1450
- Tillv. art.nr:
- 2820
- Tillverkare / varumärke:
- 3M
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 234-7845
Pris (ex. moms) Var (i ett paket med 20)
99,922 kr
(exkl. moms)
124,902 kr
(inkl. moms)
- RS-artikelnummer:
- 740-1450
- Tillv. art.nr:
- 2820
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
3M™ Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 2820
From 3M™, the Classic Line Safety Glasses are a lightweight and comfortable solution to workplace eye protection. Featuring Anti Scratch and Anti Mist lenses, consistent vision is assured, and the wrap-around design fits easily and securely. The soft flexible temples can be inclined for personal fit and offer improved wearer comfort. . For a wide range of health and safety compliance demands, these 3M Fuel X2 safety glasses offer an ultra-efficient blend of comfort and style with superb features.
Features and Benefits
Very lightweight, sleek and modern design safety glasses offering excellent coverage and field of vision
Strong polycarbonate lens for impact resistance
Optical class 1 for maximum clarity
Inclinable lens for easy adjustment and maximum comfort
Soft, flexible temples for wearer comfort
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Combines well with 3M™ Aura™ 9300+ Series Disposable Respirators
Strong polycarbonate lens for impact resistance
Optical class 1 for maximum clarity
Inclinable lens for easy adjustment and maximum comfort
Soft, flexible temples for wearer comfort
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Combines well with 3M™ Aura™ 9300+ Series Disposable Respirators
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes.
Automotive and body shop repair
Wood working
Industrial manufacturing
DIY
Construction
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes).
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Note
These products are not suitable for grinding
Safety Goggles should be considered when liquid protection is required
NOT to be worn over prescription spectacles
Safety Goggles should be considered when liquid protection is required
NOT to be worn over prescription spectacles
Standards
EN166: 2001, Associated standards: EN170, EN172
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifikationer
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Lens Material | Polycarbonate (PC) |
Series | Classic Line |
Frame Material | Nylon |
Vented | Yes |