Wieland samosPRO-Compact module SP-COP Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V
- RS-artikelnummer:
- 204-2348
- Tillv. art.nr:
- R1.190.1120.0
- Tillverkare / varumärke:
- Wieland
Tillfälligt slut i lager – restorder för leverans 2024-07-01
Lagt till varukorgen
Pris (ex. moms) Varje
9 708,38 kr
(exkl. moms)
12 135,48 kr
(inkl. moms)
Enheter | Per unit |
1 + | 9 708,38 kr |
- RS-artikelnummer:
- 204-2348
- Tillv. art.nr:
- R1.190.1120.0
- Tillverkare / varumärke:
- Wieland
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wieland samosPRO-compact module safety controller with USB- interface has 20 safe inputs and 4 safe outputs. It has pluggable push in terminals also has spring clamp type connection, the clamps are detachable.
It is programmable also has configurable inputs and outputs
Automatic closing function is available
Emergency stop feature included
Automatic closing function is available
Emergency stop feature included
Specifikationer
Attribute | Value |
---|---|
Range | samosPRO-Compact module |
Series | SP-COP |
Number of I/O | 24 |
Number of Safety Inputs | 20 |
Number of Safety Outputs | 4 |
Supply Voltage | 16.8 → 30 V dc |
- RS-artikelnummer:
- 204-2348
- Tillv. art.nr:
- R1.190.1120.0
- Tillverkare / varumärke:
- Wieland