RS PRO Black Fibreglass Toe Capped Womens Ankle Safety Boots, UK 4, EU 37
- RS-artikelnummer:
- 201-1571
- Tillverkare / varumärke:
- RS PRO
Se alla Safety Boots
Tillfälligt slut i lager – restorder för leverans 2023-03-02
Pris (ex. moms) 1 Pair(s)
592,80 kr
(exkl. moms)
741,00 kr
(inkl. moms)
Par | Per Pair |
1 + | 592,80 kr |
- RS-artikelnummer:
- 201-1571
- Tillverkare / varumärke:
- RS PRO
Ej tillämpbart
- COO (Country of Origin):
- CN
Lagstiftning och ursprungsland
Ej tillämpbart
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Black Fibreglass Toe Cap Safety Boot - UK Size 4
Introducing fibreglass toecap safety boots from RS PRO, a range of high quality 100% non-metallic safety boots ideal for use in environments that require protective footwear. These lightweight and comfortable boots feature a water repellent smooth black design with a protective fibreglass toecap, offering excellent protection from water and physical impact. For enhanced protection, the boots feature a composite anti-penetration flexi-midsole that protects the foot from any sharp hazardous objects penetrating from underneath. The RS PRO black safety boot is developed with specialist comfort materials including a shock absorbing PU outsole and an anti-fatigue EVA foot bed, ensuring they remain comfortable throughout the working day whilst maintaining protection.
Features and Benefits
- Practical black water-resistant design
- Protective fibreglass toecap to protect toes from falling objects
- Composite anti-penetration flexi-midsole to prevent sharp objects piercing from below
- Moisture wicking breathable mesh fabric lining to keep the feet well ventilated
- Shock absorbing dual density EVA nitrile rubber outsole
- Anti-fatigue EVA foot bed to maintain maximum comfort throughout the day
Applications
Non-metallic safety footwear such as trainers and boots are a lightweight versatile solution for protective footwear in areas that require safety boots or shoes, offering a combination of comfort and safety. Safety shoes and boots are designed to help maintain protection whilst being comfortable and durable enough for everyday wear. Safety boots are available with either composite toe cap or steel toe cap and can offer a wide range of other features to enhance comfort and protection. Safety boots are ideal for use in areas such as:
- Construction
- Warehouse
- Distribution
- Landscaping
- Agriculture
Certifications
EN ISO 20345:2011 S3 SRC
FAQs
What sizes are available?
What is the safety rating of the boots?
These boots feature a safety rating of S3, ensuring basic protection of resistance to impact of up to 200 joules. Furthermore, the boots feature anti-static properties, resistance to oil, enclosed energy absorbent heal area and penetration resistance. The boots are also water resistant and include cleated outsoles for enhanced grip and control on rough surfaces.
What is the slippage rating of the boots?
The slippage rating of the boots is SRC, ensuring they have been tested under both SRA and SRB conditions.
Specifikationer
Attribute | Value |
Shoe Size UK | 4 |
Shoe Size EU | 37 |
Shoe Size US | 5 |
Shoe Size JP/CN | 22.5 |
Gender | Women |
Type | Boot |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Fibreglass |
Safety Rating EN ISO 20345 | S3 |
Series | RS4005 |
Anti-Static | Yes |
Penetration Resistant | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Midsole Type | Composite |
Slip Resistance Rating | SRC |