SMT Steel Spacer with internal Thread M1

  • RS-artikelnummer 185-4159
  • Tillv. art.nr 97730256332R
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

WA-SMSI SMT Steel Spacer with internal Thread M1.6 with Pin

ApplicationsAssembling of PCBs to housing and to other PCBsFor distances from 1 to 6mmFast and precise processStrong holding forces and torquesHighest process reliabilityInstant removable kapton foil, just for 9774xxx633

Specifikationer
Attribute Value
Bore Diameter 0.8mm
Body Height 2.5mm
Body Diameter 3.3mm
For Screw Size M1.6
Material Steel
Tillfälligt slut i lager – restorder för leverans 2020-07-20
Pris (ex. moms) Each (On a Reel of 2200)
4,818 kr
(exkl. moms)
6,022 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2200 +
4,818 kr
10 599,60 kr
Related Products
Precision Board Stacking Standoff. Board stacking stand offBoard ...
Description:
Precision Board Stacking Standoff. Board stacking stand offBoard stacks from 5.00 mm to 30.00 mmFemale thread/press-in and male/male thread.
Nickel-plated brass spacers, supplied in batches of 50.All ...
Description:
Nickel-plated brass spacers, supplied in batches of 50.All models have M3 threads.
ApplicationsSimple and fast automated assemblyFor distances from 1 ...
Description:
ApplicationsSimple and fast automated assemblyFor distances from 1 to 15 mmWith non stop internal diameter 3.3 mmHigh mechanical strength.
WP-SMRT REDCUBE SMT. ApplicationsHigh current Wire-to-Board & Board-to-Board ...
Description:
WP-SMRT REDCUBE SMT. ApplicationsHigh current Wire-to-Board & Board-to-Board connectionsMounting of copper bars on PCBAngled assembling of cable of PCBsAngled assembling of PCBs on housings.