9774050951R, 5mm High Steel Round Spacer With 5.1mm Diameter and 2.7mm Bore Diameter

  • RS-artikelnummer 176-8124
  • Tillv. art.nr 9774050951R
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

ApplicationsSimple and fast automated assemblyFor distances from 1 to 10 mmWith non stop internal diameter 2.7 mmHigh mechanical strength

Specifikationer
Attribute Value
Bore Diameter 2.7mm
Body Height 5mm
Body Diameter 5.1mm
Material Steel
230 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
7,393 kr
(exkl. moms)
9,241 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 10
7,393 kr
73,93 kr
20 - 40
7,021 kr
70,21 kr
50 - 90
6,669 kr
66,69 kr
100 - 240
5,78 kr
57,80 kr
250 +
5,491 kr
54,91 kr
Förpackningsalternativ:
Related Products
WA-SMSR series PCB SMT reverse spacers made from ...
Description:
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for ...
WA-SMST series PCB SMT mounting spacers made from ...
Description:
WA-SMST series PCB SMT mounting spacers made from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available ...
The Wurth Elektronik 1mm high round steel spacer ...
Description:
The Wurth Elektronik 1mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm. • Tin-plated surface• Surface mount• Unthreaded• Reel packaging• Simple and fast automated assembly• High mechanical strength.
The Wurth Elektronik 1.5mm high round steel spacer ...
Description:
The Wurth Elektronik 1.5mm high round steel spacer has a body diameter of 6mm and bore diameter of 3.3mm. • Tin-plated surface• Surface mount• Unthreaded• Reel packaging• Simple and fast automated assembly• High mechanical strength.