- RS-artikelnummer:
- 142-3035
- Tillv. art.nr:
- 9775066960R
- Tillverkare / varumärke:
- Wurth Elektronik
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
13,35 kr
(exkl. moms)
16,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 13,35 kr |
10 - 49 | 12,47 kr |
50 - 99 | 11,82 kr |
100 - 499 | 10,28 kr |
500 + | 8,97 kr |
- RS-artikelnummer:
- 142-3035
- Tillv. art.nr:
- 9775066960R
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Specifikationer
Attribute | Value |
---|---|
Type | SMT |
Body Height | 7.6mm |
Material | Steel |
Body Diameter | 6mm |
Bore Diameter | 4.2mm |