9775031360R, 4.1mm High Steel Round Spacer With 6mm Diameter and 4.2mm Bore Diameter for M3 Screw

  • RS-artikelnummer 141-8504
  • Tillv. art.nr 9775031360R
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Specifikationer
Attribute Value
Bore Diameter 4.2mm
Body Height 4.1mm
Body Diameter 6mm
For Screw Size M3
Material Steel
Tillfälligt slut i lager – restorder för leverans 2020-12-01
Pris (ex. moms) Each (On a Reel of 950)
6,393 kr
(exkl. moms)
7,991 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
950 +
6,393 kr
6 073,35 kr
Related Products
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body ...
Description:
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body length.Nickel plating for corrosion resistance.
M3 Clearance Circular Aluminium Spacer, Ø5mm O/D.4mm body ...
Description:
M3 Clearance Circular Aluminium Spacer, Ø5mm O/D.4mm body length.Clear Passivation coating for corrosion resistance.
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.5mm body ...
Description:
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.5mm body length.
Nickel-plated brass spacers, supplied in batches of 50.All ...
Description:
Nickel-plated brass spacers, supplied in batches of 50.All models have M3 threads.