Grayhill, 4P 2, 3 Position 30° Rotary Switch, 115 V ac/dc, 6 → 28 V dc, 1 A ac, 100 mA dc, Shaft Actuator

  • RS-artikelnummer 877-9656
  • Tillv. art.nr 44M30-03-4-03N
  • Tillverkare / varumärke Grayhill
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

42 & 44 Series Adjustable Stop Switches

The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options

Tillfälligt slut i lager – restorder för leverans 2020-09-15
Pris (ex. moms) Each (In a Pack of 10)
1 205,862 kr
(exkl. moms)
1 507,328 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
1 205,862 kr
12 058,62 kr
Related Products
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible ...
Description:
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls. Minimum life of 60000 operationsStall torque technology requires no end switchesAdjustable U-clamp accepts round or square shaftsVisible position indicatorPushbutton manual overrideDirection ...
The highly versatile AMM20B Series non-contacting multi-turn rotary ...
Description:
The highly versatile AMM20B Series non-contacting multi-turn rotary position sensor has a 12-bit resolution, a rotational life of up to 50 million cycles and a factory programmable electrical angle from 1080 to 3600 degrees. Designed to meet the specifications of ...
Square and rectangular headsStandard black handle2 or 3 ...
Description:
Square and rectangular headsStandard black handle2 or 3 fixed positions1NO + 1NC or 2NO + 2NC contactsIP65 protection.