Grayhill, 4P 2, 3 Position 30° Rotary Switch, 115 V ac/dc, 6 → 28 V dc, 1 A ac, 100 mA dc, Shaft Actuator

  • RS-artikelnummer 877-9653
  • Tillv. art.nr 44M30-03-4-02N
  • Tillverkare / varumärke Grayhill
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

42 & 44 Series Adjustable Stop Switches

The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options

Tillfälligt slut i lager – restorder för leverans 2020-08-28
Pris (ex. moms) Each (In a Pack of 10)
946,193 kr
(exkl. moms)
1 182,741 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
946,193 kr
9 461,93 kr
Related Products
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible ...
Description:
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls. Minimum life of 60000 operationsStall torque technology requires no end switchesAdjustable U-clamp accepts round or square shaftsVisible position indicatorPushbutton manual overrideDirection ...
The 50 & 51 Series of single deck ...
Description:
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive ...
The 24 Series of single-deck rotary switch from ...
Description:
The 24 Series of single-deck rotary switch from Greyhill are able to provide operator feedback due to the positive detent. The series also provides unsurpassed performance in numerous applications. Features:Stainless Steel or Plastic Shaft Versions Shorting or Non-Shorting VersionsCapable of ...
The 50 & 51 Series of single deck ...
Description:
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive ...