Grayhill, SP 2 → 12 Position 30° Rotary Switch, 115 V ac/dc, 6 → 28 V dc, 1 A ac, 100 mA dc

  • RS-artikelnummer 877-9647
  • Tillv. art.nr 44M30-02-1-03S
  • Tillverkare / varumärke Grayhill
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

42 & 44 Series Adjustable Stop Switches

The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options

Tillfälligt slut i lager – restorder för leverans 2020-08-25
Pris (ex. moms) Each (In a Pack of 10)
528,736 kr
(exkl. moms)
660,92 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
528,736 kr
5 287,36 kr
Related Products
The 71 series multi-deck rotary switches are designed ...
Description:
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing ...
The 56 Series of single deck rotary switches ...
Description:
The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available. Features:Requires Minimum ...
The 19 series rotary switches have a rugged ...
Description:
The 19 series rotary switches have a rugged construction and a low profile design. The depth behind the panel measurement is less than 25mm making them ideally suited for applications where there is not much space between the panel and ...