Grayhill, SP 2 → 12 Position 30° Rotary Switch, 30 V dc, 115 V ac, 500 mA, Shaft Actuator

  • RS-artikelnummer 877-9442
  • Tillv. art.nr 71BD30-03-1-AJN
  • Tillverkare / varumärke Grayhill
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits

Tillfälligt slut i lager – restorder för leverans 2020-09-22
Pris (ex. moms) Each (In a Pack of 25)
268,492 kr
(exkl. moms)
335,615 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
25 +
268,492 kr
6 712,30 kr
Related Products
The 75 series single-deck rotary switches come in ...
Description:
The 75 series single-deck rotary switches come in a small size and require minimal space while featuring a 200mA current rating. They come in three options: screwdriver actuated, shaft actuated or integral knob actuated. Each of these then has two ...
The 50 & 51 Series of single deck ...
Description:
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive ...
The 53, 55, 57, 58 and 59 series ...
Description:
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available. All switches are military style switches and are provided in two ...
The 53, 55, 57, 58 and 59 series ...
Description:
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available. All switches are military style switches and are provided in two ...