Grayhill, 4P 2, 3 Position 30° Rotary Switch, 115 V ac/dc, 6 → 28 V dc, 1 A ac, 100 mA dc, Shaft Actuator

  • RS-artikelnummer 877-8196
  • Tillv. art.nr 44D30-02-4-AJS
  • Tillverkare / varumärke Grayhill
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

42 & 44 Series Adjustable Stop Switches

The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options

Tillfälligt slut i lager – restorder för leverans 2020-08-24
Pris (ex. moms) Each (In a Pack of 10)
741,34 kr
(exkl. moms)
926,68 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
741,34 kr
7 413,40 kr
Related Products
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible ...
Description:
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls. Minimum life of 60000 operationsStall torque technology requires no end switchesAdjustable U-clamp accepts round or square shaftsVisible position indicatorPushbutton manual overrideDirection ...
The highly versatile AMM20B Series non-contacting multi-turn rotary ...
Description:
The highly versatile AMM20B Series non-contacting multi-turn rotary position sensor has a 12-bit resolution, a rotational life of up to 50 million cycles and a factory programmable electrical angle from 1080 to 3600 degrees. Designed to meet the specifications of ...
Robust design for use in industrial applications also ...
Description:
Robust design for use in industrial applications also suitable for electronic applicationsExcellent contact reliability at 30mV and 5mAWill withstand high potential of 600VGold plated ’H’ bridge contact system.
Square and rectangular headsStandard black handle2 or 3 ...
Description:
Square and rectangular headsStandard black handle2 or 3 fixed positions1NO + 1NC or 2NO + 2NC contactsIP65 protection.