- RS-artikelnummer:
- 818-8842
- Tillv. art.nr:
- HEDS-5540#A12
- Tillverkare / varumärke:
- Broadcom
- RS-artikelnummer:
- 818-8842
- Tillv. art.nr:
- HEDS-5540#A12
- Tillverkare / varumärke:
- Broadcom
Lagstiftning och ursprungsland
Produktdetaljer
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
HEDS-9000/9100 - Two Channel Optical Incremental Encoder Modules
• Two channel quadrature output with optional index
pulse
• Quick and easy assembly
• No signal adjustment required
• External mounting ears available
• Low cost
• Resolutions up to 1024 counts per revolution
• Small size –40°C to 100°C operating temperature
• TTL compatible
• Single 5 V supply
pulse
• Quick and easy assembly
• No signal adjustment required
• External mounting ears available
• Low cost
• Resolutions up to 1024 counts per revolution
• Small size –40°C to 100°C operating temperature
• TTL compatible
• Single 5 V supply
Avago Technologies Rotary Encoders
Specifikationer
Attribute | Value |
---|---|
Encoder Reading | Incremental |
Counts per Revolution | 500 |
Encoder Signal | 2 Channel Quadrature with Index Pulse |
Supply Voltage | 5V dc |
Shaft Diameter | 6 mm |
Shaft Style | Hollow |