- RS-artikelnummer:
- 705-1112
- Tillv. art.nr:
- 1SCA022533R5760
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
- RS-artikelnummer:
- 705-1112
- Tillv. art.nr:
- 1SCA022533R5760
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
Voltmeter/Ammeter Switches
Black handle and front plate with position indication are included
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifikationer
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Electrical Phase | 3 |
Maximum Current | 25A |
Number of Positions | 6 |
Angle of Throw | 30° |
Length | 140mm |
Width | 45mm |
Depth | 69.5mm |
Dimensions | 140 x 45 x 69.5mm |