- RS-artikelnummer:
- 849-7207
- Tillv. art.nr:
- CDRB1BW50-100D-T79L
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 849-7207
- Tillv. art.nr:
- CDRB1BW50-100D-T79L
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter
The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.
Single or double vane type
Rotary actuator is avilable in 10, 15, 20, 30 or 40 bore
Options include flange mounting, side or axial ports and auto switch capability
Rotary actuator is avilable in 10, 15, 20, 30 or 40 bore
Options include flange mounting, side or axial ports and auto switch capability
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Specifikationer
Attribute | Value |
---|---|
Rotary Angle | 100° |
Action | Double |
Bore | 50mm |
Manufacturer Series | CDRB1 |
Maximum Input Pressure | 1MPa |
Maximum Operating Pressure | 1 MPa |
Absolute Maximum Pressure | 1.5MPa |
Cushioning Type | Rubber Bumper |
Port Connection | R 1/8 |
Weight | 1.1kg |