- RS-artikelnummer:
- 849-7055
- Tillv. art.nr:
- CRJU1-90-M9B
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 849-7055
- Tillv. art.nr:
- CRJU1-90-M9B
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Mini Rotary Actuator
The CRJ series from SMC are mini rotary actuators. These actuators are compact, lightweight and designed to reduce space in wiring and piping. The CRJU series has an external stopper with 4 to 5 times allowable kinetic energy.
SMC Rotary Actuator
Specifikationer
Attribute | Value |
---|---|
Rotary Angle | 90° |
Bore | 25.4mm |
Manufacturer Series | CRJ |
Maximum Input Pressure | 0.7MPa |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Not Cushioned |
Port Connection | M3 |
Weight | 70g |