- RS-artikelnummer:
- 850-7565
- Tillv. art.nr:
- 15123/15245/Q
- Tillverkare / varumärke:
- SKF
Denna produkt har utgått
- RS-artikelnummer:
- 850-7565
- Tillv. art.nr:
- 15123/15245/Q
- Tillverkare / varumärke:
- SKF
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 31.75mm |
Outside Diameter | 62mm |
Roller Bearing Type | Taper |
Race Width | 19.05mm |
Bore Type | Parallel |
Static Load Rating | 57kN |
Number of Rows | 1 |
Dynamic Load Rating | 48.4kN |
End Type | Open |
Reference Speed | 8000rpm |
Limiting Speed | 12000rpm |