Inner Ring 55mm x 60mm x 25mm

  • RS-artikelnummer 194-7078
  • Tillv. art.nr IR55X60X25-XL
  • Tillverkare / varumärke INA
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Inner rings are used where:
The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips

Specifikationer
Attribute Value
Inside Diameter 55mm
Outside Diameter 60mm
Race Width 25mm
Bore Type Parallel
Material Steel
4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
209,02 kr
(exkl. moms)
261,28 kr
(inkl. moms)
Enheter
Per unit
1 - 4
209,02 kr
5 - 9
200,69 kr
10 - 24
196,52 kr
25 +
192,36 kr