Needle Roller Bearing 17mm x 25mm x 20mm

  • RS-artikelnummer 191-4397
  • Tillv. art.nr NK17/20-XL
  • Tillverkare / varumärke INA
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements

Specifikationer
Attribute Value
Inside Diameter 17mm
Outside Diameter 25mm
Roller Bearing Type Needle
Race Width 20mm
Bore Type Parallel
Static Load Rating 20400N
Cage Material Sheet Steel
Number of Rows 1
Dynamic Load Rating 17100N
End Type Open
Fatigue Limit Load 3600N
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
191,14 kr
(exkl. moms)
238,92 kr
(inkl. moms)
Enheter
Per unit
1 - 4
191,14 kr
5 - 9
183,48 kr
10 - 24
179,58 kr
25 +
175,82 kr