SMC Rodless Actuator NCY3B15-0975 7.7 g@ 25 mm Stroke

  • RS-artikelnummer 873-6615
  • Tillv. art.nr NCY3B15-0975
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

NCY3B Series

The NCY3B series of magnetically rodless cylinders from SMC are designed to be space saving and ideal for use in variety of different applications like Assembly automation, Packaging, Electronic assembly, etc.
This series of cylinder offer a improved lubrication by using a special resin lub-retainer on the dust seal that delivers an ideal lubrication to the surface of the cylinder tube.

Features:
Improves Bearing Performance
Identical Mounting Dimensions to NCY2B Series
Lightweight Design

SMC NCY Series Rodless Cylinders

Specifikationer
Attribute Value
Action Single
Bore 15mm
Stroke 229mm
Maximum Operating Pressure 0.7 MPa
Absolute Maximum Pressure 1.05MPa
Cushioning Type Rubber
Port Connection UNF 10-32
Dimensions 330 x 35 x 35mm
Weight 270g
Width 35mm
Length 330mm
Size Type Standard
Height 35mm
Denna produkt har utgått