SMC Rodless Actuator NCY3B15-0500-X210

  • RS-artikelnummer 849-7562
  • Tillv. art.nr NCY3B15-0500-X210
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

SMC NCY Series Guided Cylinder

The NCY Series of magnetically coupled cylinders save space and have a wide range of applications. They can be used in many diverse environments.

The use of a linear guide makes loading and moments, directly on the cylinder possible. T-Slots on the mounting surfaces provides mounting freedom and a variety of guides can be used to achieve the necessary accuracy or moment needed for your application. A top cover can be mounted over the sliding section of the cylinder to prevent scratches and damage and centralized piping minimizes mounting space.

Magnetically coupled rodless cylinder
Type: slide bearing
Available in a range of bore sizes
Maximum stroke: 60" (depending on size)
Auto switch capable

Specifikationer
Attribute Value
Manufacturer Series NCY3B
Bore 15.88mm
Stroke 127mm
Maximum Operating Pressure 0.7 MPa
Absolute Maximum Pressure 1.05MPa
Cushioning Type Rubber Bumper
Port Connection UNF 10-32
Dimensions 228.35 x 35 x 35mm
Weight 270g
Width 35mm
Length 228.35mm
Height 35mm
Denna produkt har utgått