SMC Rodless Actuator MY3B25TN-375-M9PL 0.17 kg@ 50 mm

  • RS-artikelnummer 838-9695
  • Tillv. art.nr MY3B25TN-375-M9PL
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

MY3 Series Rodless Cylinders

The MY3 series has been designed as a mechanically jointed rodless cylinder, providing high functionality with a reduced height and length. This is made possible thanks to the uniquely designed piston shape and the practical arrangement of the common piping passages, cushion and piston mechanism.

Basic short type and basic standard type
Applicable bore sizes: 16mm, 25mm, 40mm, and 63mm
Easy connection with external guide
Vertical and lateral mounting is possible
High functionality with reduced height and length compared to MY1 series

SMC MY Series Rodless Cylinders

Specifikationer
Attribute Value
Manufacturer Series MY3
Action Double
Bore 25mm
Stroke 375mm
Maximum Operating Pressure 0.8 MPa
Absolute Maximum Pressure 1.2MPa
Force at 7 bar 343N
Cushioning Type Air
Port Connection NPT 1/8
Dimensions 553 x 65 x 37mm
Weight 2kg
Width 65mm
Length 553mm
Height 37mm
Denna produkt har utgått