- RS-artikelnummer:
- 174-8353
- Tillverkare / varumärke:
- RS PRO
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
335,79 kr
(exkl. moms)
419,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 335,79 kr |
25 - 49 | 295,49 kr |
50 - 99 | 285,42 kr |
100 - 249 | 261,58 kr |
250 + | 248,45 kr |
- RS-artikelnummer:
- 174-8353
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Momentary |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
Legend Text | On |
AC Voltage Rating | 125 → 250V |
DC Voltage Rating | 30V |
Panel Cut Out Size | 21.1 x 37mm |
Actuator Shape | Rectangular |
Contact Material | Copper |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Case Material | Polyamide |