- RS-artikelnummer:
- 174-8308
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-09-16
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 500)
169,121 kr
(exkl. moms)
211,401 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
500 - 500 | 169,121 kr | 84 560,50 kr |
1000 - 2000 | 155,591 kr | 77 795,50 kr |
2500 + | 143,753 kr | 71 876,50 kr |
- RS-artikelnummer:
- 174-8308
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
Panel Cut Out Size | 21.1 x 37mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 → 250V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |
Case Material | Polyamide |