The EG17 for the R17 robot is a high precision DC powered linear parallel gripper with a large reach and tapped holes enabling customisation. The parallel gripper works by sliding the two jaws together in the form of a parallel gripping motion. The M3 threaded holes allow the gripper to be adjusted and customised with other attachments.
Features and Benefits
Gripping force: 20N Operating temperature: 0-70°C Total stroke: 12.5 mm (6.25 mm per finger) Time to close/open: 500 ms
Product Application Information
Typical applications include pick and place routines, scan and store itemisation, or parity with a moving track to enhance manufacturing capabilities.