- RS-artikelnummer:
- 848-6718P
- Tillv. art.nr:
- 95540-6886
- Tillverkare / varumärke:
- Molex
Denna produkt har utgått
- RS-artikelnummer:
- 848-6718P
- Tillv. art.nr:
- 95540-6886
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IE
Produktdetaljer
Molex 95540 Series Cat 3 Right Angle SMT Low Profile RJ45 Modular Jack
95540 series Cat 3 SMT right angle mount RJ45 modular jack with a low profile height of 11.5mm. This Cat 3 ISDN standard RJ45 modular jack has internal shielding for EMI/RFI protection, PCB location and retention, PCB grounding, highly reliable gold plated square contacts and 0.10mm coplanarity. For mating RJ45 modular connectors see 95043 series plugs.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 8P8C |
Connector Type | Modular Jack |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 18.1mm |
Width | 15.24mm |
Depth | 12.55mm |
Series | 95540 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
- RS-artikelnummer:
- 848-6718P
- Tillv. art.nr:
- 95540-6886
- Tillverkare / varumärke:
- Molex