Cafca RJ45 FTP RJ Socket

  • RS-artikelnummer 300-9814
  • Tillv. art.nr 607005
  • Tillverkare / varumärke Cafca
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): TW
Produktdetaljer

Patch panels with colour marking

16- or 32-channel patch panels to be equipped with shielded or non-shielded RJ45 inserts and sockets, for mounting in 19" racks.
Inserts come in various colours for easy identification with leads in the patch panels. An insert for BNC connectors is also available.
Easy to use, simply insert the clip in the panel, fit the RJ45 socket in the insert and make the connection.
RJ45 socket connections are self-stripping type connections using rocker clips and do not require any special tools.
EIA 568B / 568A type wiring.

Specifikationer
Attribute Value
Type Socket
Interface Type RJ45
Shield Type FTP
Denna produkt har utgått
Related Products
Category 5e RJ45 socket faceplates with angled entry, ...
Description:
Category 5e RJ45 socket faceplates with angled entry, providing safer and easier lead access (less prone to damage). Low profile rear punch down terminations will accept wires in the range 22 to 28 awg. Use punch down tool for termination ...
A series of Cat5e RJ45 couplers, Perfect for ...
Description:
A series of Cat5e RJ45 couplers, Perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality. Category 5e RJ45 coupler8P8C socket to 8P8C socket50μ gold plated contactsWired straight contact 1 to ...
The angled module is ideal for floor box ...
Description:
The angled module is ideal for floor box and shallow back box installationsFeatures the DataGate Plus™ IDC Cat 6 shuttered connectorTerminations are colour-coded for EIA 569A and 569BIndependently tested and verified by ETL Cat 6 component complianceProtected labelling facilityAngled design ...
GigaPlus slimline shuttered modules suitable for applications where ...
Description:
GigaPlus slimline shuttered modules suitable for applications where back box space is limited. Supplied with instructions and colour coded wiring label. High impact ABS UL94-VOPhosphor bronze contactsUniversal IDC punchdown blocks.