- RS-artikelnummer:
- 125-7926
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 125-7926
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO RJ45 Boot for RJ45 Connectors
This RS PRO boot cap attaches to your panel mounting RJ45 connector to protect it from damage. It blocks dust from entering into the connection and causing jams or heat warping.
The unit's rivet, screw cap and chain are made from tough thermoplastic to provide resistance to build-ups of rust. The screw cap has a knurled design allowing you to tighten it by hand. The 64 mm rubber chain attaches to the panel mount to keep the unit extra secure. It also has a silicone rubber pad to further insulate the connection.
The cap carries an Ingress Protection (IP) rating of IP67 for high moisture resistance, keeping condensation and leaks from damaging the connectors. It's ideal for use with ethernet networks in industrial applications and other harsh environments, providing that extra amount of electrical shielding.
The unit's rivet, screw cap and chain are made from tough thermoplastic to provide resistance to build-ups of rust. The screw cap has a knurled design allowing you to tighten it by hand. The 64 mm rubber chain attaches to the panel mount to keep the unit extra secure. It also has a silicone rubber pad to further insulate the connection.
The cap carries an Ingress Protection (IP) rating of IP67 for high moisture resistance, keeping condensation and leaks from damaging the connectors. It's ideal for use with ethernet networks in industrial applications and other harsh environments, providing that extra amount of electrical shielding.
Features and Benefits
RJ45 boot accessory type
Black colour
Cord included
For use with RJ45 connectors
Male gender
RJ45 interface type
IP67 rating
Square flange socket type
Black colour
Cord included
For use with RJ45 connectors
Male gender
RJ45 interface type
IP67 rating
Square flange socket type
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Corded Dust Cap |
For Use With | RJ45 Connectors |
Colour | Black |
Material | Thermoplastic |
Series | GTC Sealed |
Interface Type | RJ45 |