Phoenix Contact VS-08-A-RJ45/MOD-1-IP20Series, RJ45 Panel Mounting Frame for use with Modular Socket Insert

  • RS-artikelnummer 802-7779
  • Tillv. art.nr 1689433
  • Tillverkare / varumärke Phoenix Contact
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

RJ45 Panel Mounting Frame

Professional range of IP20 and IP67 rated RJ45 panel mounted frames ideal for welding applications.

IP20 or IP67 rated
Thread and union nut

Specifikationer
Attribute Value
Accessory Type Panel Mounting Frame
Interface Type RJ45
For Use With Modular Socket Insert
Series VS-08-A-RJ45/MOD-1-IP20
40 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
47,87 kr
(exkl. moms)
59,84 kr
(inkl. moms)
Enheter
Per unit
1 - 9
47,87 kr
10 - 24
43,12 kr
25 - 49
38,88 kr
50 - 99
34,95 kr
100 +
31,43 kr
Related Products
Brought to you by Cinch Connectivity, a professional ...
Description:
Brought to you by Cinch Connectivity, a professional range of RJ12 and RJ45 jacks, these are available as both a shielded or unshielded version. All models are highly reliable and excellent quality.
From Phoenix Contact, a series of professional grade ...
Description:
From Phoenix Contact, a series of professional grade RJ45 male inserts. The RJ connectors have IDC crimp contact terminations. Part numbers 921-0111 and 921-0130 have gold plated phosphor bronze contacts. Part number 921-0164 has copper alloy contacts with gold over ...
Professional range of Phoenix Contact D-Sub connectors and ...
Description:
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers. Crimp or Solder pinsVarious positions available.
Professional 8 position RJ45 socket inserts from Phoenix ...
Description:
Professional 8 position RJ45 socket inserts from Phoenix ContactPart number 921-0158 is a shielded socket insert for the Freenet system.The Socket insert has tinned copper contacts.Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket ...