Radiall BNCSeries, RF Connector Dust Cap Plugs (Complete with Cord)

  • RS-artikelnummer 295-8119
  • Tillv. art.nr R141812000
  • Tillverkare / varumärke Radiall
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BNC protection caps

Protection caps with small chain or see stock number 721-0305 for cord
The cap, Stock no. 295-8125, performs a short-circuit function.

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors

Specifikationer
Attribute Value
Gender Male
Material Brass
Cord Included Yes
Finish Nickel
Series BNC
13 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
58,21 kr
(exkl. moms)
72,76 kr
(inkl. moms)
Enheter
Per unit
1 - 9
58,21 kr
10 - 49
55,73 kr
50 - 99
53,15 kr
100 - 249
50,67 kr
250 +
48,29 kr
Related Products
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...
From Amphenol, this connector cap is designed for ...
Description:
From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.
Glenair VG95324 bayonet compatible plug covers provide protection ...
Description:
Glenair VG95324 bayonet compatible plug covers provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured ...
Sealing cap for unoccupied flush-type plugs & I/O ...
Description:
Sealing cap for unoccupied flush-type plugs & I/O field devices.