HMC902LP3E Analog Devices, RF Amplifier Low Noise, 19.5 dB 10 GHz, 16-Pin SMT

  • RS-artikelnummer 862-6467
  • Tillv. art.nr HMC902LP3E
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifikationer
Attribute Value
Amplifier Type Low Noise
Typical Power Gain 19.5 dB
Typical Output Power 16dBm
Typical Noise Figure 1.8dB
Number of Channels per Chip 1
Maximum Operating Frequency 10 GHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 16
Dimensions 3.1 x 3.1 x 1mm
Height 1mm
Length 3.1mm
Minimum Operating Temperature -40 °C
Series Hittite
Width 3.1mm
Maximum Operating Supply Voltage 3.5 V
Maximum Operating Temperature +85 °C
48 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
344,63 kr
(exkl. moms)
430,79 kr
(inkl. moms)
Enheter
Per unit
1 - 1
344,63 kr
2 - 4
325,40 kr
5 - 9
308,24 kr
10 - 24
301,41 kr
25 +
287,76 kr
Förpackningsalternativ:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power ...