HMC960LP4E Analog Devices, RF Amplifier Gain 2-Channel 100 MHz, 24-Pin SMT
- RS-artikelnummer:
- 862-6269
- Tillv. art.nr:
- HMC960LP4E
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 9 | 172,33 kr |
10 - 24 | 161,56 kr |
25 - 49 | 150,90 kr |
50 - 99 | 138,95 kr |
100 + | 131,70 kr |
RF Amplifiers, Analog Devices Hittite
Attribute | Value |
Amplifier Type | Gain |
Typical Noise Figure | 23dB |
Number of Channels per Chip | 2 |
Maximum Operating Frequency | 100 MHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 1mm |
Height | 1mm |
Length | 4.1mm |
Series | Hittite |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.1mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |