- RS-artikelnummer:
- 191-3568
- Tillv. art.nr:
- MAX3748HETE+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 191-3568
- Tillv. art.nr:
- MAX3748HETE+
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
SFP Reference Design Available
16-Pin TQFN Package with 3mm x 3mm Footprint
Single 3.3V Supply Voltage
86ps Rise and Fall Time
Loss of Signal with Programmable Threshold
RSSI Interface (with MAX3744 TIA)
Output Disable
Polarity Select
8.7psP-P Deterministic Jitter (4.25Gbps)
Applications
Fibre Channel SFF/SFP Transceiver Modules
Gigabit Ethernet SFF/SFP Transceiver Modules
Multirate OC-3 to OC-48-FEC SFF/SFP
Transceiver Modules
16-Pin TQFN Package with 3mm x 3mm Footprint
Single 3.3V Supply Voltage
86ps Rise and Fall Time
Loss of Signal with Programmable Threshold
RSSI Interface (with MAX3744 TIA)
Output Disable
Polarity Select
8.7psP-P Deterministic Jitter (4.25Gbps)
Applications
Fibre Channel SFF/SFP Transceiver Modules
Gigabit Ethernet SFF/SFP Transceiver Modules
Multirate OC-3 to OC-48-FEC SFF/SFP
Transceiver Modules
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Limiting |
Typical Power Gain | 53 dB |
Typical Noise Figure | 26dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.7mm |
Height | 0.7mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Maximum Operating Supply Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |