RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

HMC3653LP3BE Analog Devices, RF Amplifier, 15 dB 15 GHz, 12-Pin LFCSP

113 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

235,86 kr

(exkl. moms)

294,82 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
183-2530
Tillv. art.nr:
HMC3653LP3BE
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
MY
EnheterPer unit
1 - 4235,86 kr
5 - 9225,00 kr
10 - 24219,52 kr
25 +197,18 kr

Gain block amplifiers are used in industrial applications, wireless infrastructure, aerospace and defense. Analog Devices offer a large family of Gain Block amplifiers covering DC to 15 GHz (IF to RF microwave). The devices are internally matched to 50 ohms at the input and output for ease of use. These gain block amplifiers have output power ranging from 5 dBm up to approximately 1 watt while covering various bandwidths and gain levels. All Analog Devices gain block amplifiers are fully specified over frequency, temperature, and supply voltage.


The HMC3653LP 3BE is a HBT Gain Block MMI C amplifier covering 7 GHz to 15 GHz and packaged in a 3x3 mm plastic QFN SM T package. This versatile amplifier can be used as a cascadable IF or RF gain stage in 50 Ohm applications. The HMC3653LP 3BE delivers 15 dB gain, and +15 dBm output P1dB with only 4 dB noise figure.


High Output IP 3: +28 dBm
Single Positive Supply: +5V
Low Noise Figure: 4.0 dB
12 Lead 3x3 mm SM T Package: 9mm²
Applications
Point-to-Point Radios
Point-to-Multipoint Radios
VSAT
LO Driver for HMC Mixers
Military EW & ECM


AttributeValue
Typical Power Gain15 dB
Typical Output Power16dBm
Typical Noise Figure6dB
Number of Channels per Chip1
Maximum Operating Frequency15 GHz
Mounting TypeSurface Mount
Package TypeLFCSP
Pin Count12
Dimensions3.05 x 3.05 x 0.85mm
Height0.85mm
Length3.05mm
Maximum Operating Temperature+85 °C
Maximum Operating Supply Voltage5 V
Minimum Operating Temperature-40 °C
Width3.05mm