HMC741ST89E Analog Devices, RF Amplifier MMIC, 20 dB 3 GHz, 3 + Tab-Pin SOT-89

  • RS-artikelnummer 183-2358
  • Tillv. art.nr HMC741ST89E
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

The HMC741 is an InGaP Heterojunction Bipolar Transistor (HBT) Gain Block MMIC SMT amplifier covering 0.05 to 3 GHz. Packaged in an industry standard SOT89, the amplifier can be used as a cascadable 50 Ohm RF or IF gain stage as well as a PA or LO driver with up to +18.5 dBm output power. The HMC741 offers 20 dB of gain with a +42 dBm output IP3 at 200 MHz, and can operate directly from a +5V supply. The HMC741 exhibits excellent gain and output power stability over temperature, while requiring a minimal number of external bias components.

P1dB Output Power: +18.5 dBm
Gain: 20 dB
Output IP3: +42 dBm
Cascadable 50 Ohm I/Os
Single Supply: +5V
SOT89 Package
Robust 1000V ESD
Stable Current Over Temperature
Active Bias Network
Applications
Cellular/3G & WiMAX/4G
Fixed Wireless & WLAN
CATV, Cable Modem & DBS
Microwave Radio & Test Equipment
IF & RF Applications

Specifikationer
Attribute Value
Amplifier Type MMIC
Typical Power Gain 20 dB
Typical Output Power 18.8dBm
Typical Noise Figure 2.5dB
Number of Channels per Chip 1
Maximum Operating Frequency 3 GHz
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3 + Tab
Dimensions 4.6 x 2.59 x 1.6mm
Height 1.6mm
Length 4.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 2.59mm
Maximum Operating Supply Voltage 5 V
50 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Tape of 50)
79,391 kr
(exkl. moms)
99,239 kr
(inkl. moms)
Enheter
Per unit
Per Tape*
50 - 50
79,391 kr
3 969,55 kr
100 +
75,422 kr
3 771,10 kr
Related Products
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Infineon’s range of RF Low Noise Amplifier (LNA) ...
Description:
Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...