HMC565LC5 Analog Devices, RF Amplifier Low Noise, 21 dB 20 GHz, 32-Pin Chip

  • RS-artikelnummer 183-2352
  • Tillv. art.nr HMC565LC5
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analog Devices low noise amplifiers cover the frequency range from DC (IF) to RF Microwave and W-Band (95 GHz). These MMIC-based designs cover various gains and bandwidths with noise figures as low as 0.7 dB. Our low noise amplifiers offer some of the lowest noise and highest linearity available in the industry. Many of the designs offer a self-biased topology, and are internally matched to 50 ohms. They are used in a wide range of applications including telecom, instrumentation, and military/aerospace. All Analog Devices low noise amplifiers are fully specified over frequency, temperature, and supply voltage.

The HMC565LC5 is a high dynamic range GaAs PHEMT MMIC Low Noise Amplifier housed in a leadless 5x5mm SMT package. Operating from 6 to 20 GHz, the HMC565LC5 features 21 dB of small signal gain, 2.5 dB noise figure and IP3 of +20 dBm across the operating band. This self-biased LNA is ideal for microwave radios due to its single +3V supply operation, and DC blocked RF I/O’s.

Noise Figure: 2.5 dB
Gain: 21 dB
OIP3: 20 dBm
Single Supply: +3V @ 53 mA
50 Ohm Matched Input/Output
5x5 mm Package
Applications
Point-to-Point Radios
Point-to-Multi-Point Radios & VSAT
Test Equipment and Sensors
Military & Space

Specifikationer
Attribute Value
Amplifier Type Low Noise
Typical Power Gain 21 dB
Typical Output Power 11dBm
Typical Noise Figure 2.5dB
Number of Channels per Chip 1
Maximum Operating Frequency 20 GHz
Mounting Type Surface Mount
Package Type Chip
Pin Count 32
Dimensions 5.05 x 5.05 x 1.1mm
Height 1.1mm
Length 5.05mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 5.05mm
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Tape of 50)
394,204 kr
(exkl. moms)
492,755 kr
(inkl. moms)
Enheter
Per unit
Per Tape*
50 +
394,204 kr
19 710,20 kr
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...