Filter Moldex 9120 Dust, Gas, Vapour for use with SERIES 7000 AND 9000 MASKS 912001

Antal (1 låda med 8 enheter)*

145,02 kr

(exkl. moms)

181,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +145,02 kr18,128 kr

*vägledande pris

RS-artikelnummer:
634-818
Tillv. art.nr:
912001
Tillverkare / varumärke:
Moldex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Moldex

Filter Type

Dust, Gas, Vapour

For Use With

SERIES 7000 AND 9000 MASKS

EN Standards

EN 14387:2004+A1:2008

Series

9120

Type

Combined Filter

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Moldex Easy Lock combined filters consist of pre-assembled particulate and gas filters. The bayonet connection ensure that they can be installed directly to the series 7000 and 9000 masks. The gas filter and particulate filter are not permanently connected and can be replaced individually as required. Filters that have not been used up can therefore be reused. This saves costs and resources.

Reliable protection against gas, vapor and dust
Simple installation process with no adapters needed

relaterade länkar